Agilent 6552A-240-902 technical specifications.
| Height | 132.6mm |
| Length | 497.8mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 25A |
| Output Voltage | 20V |
| Reach SVHC Compliant | Yes |
| Weight | 25kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6552A-240-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
