Agilent 6613C-240-PLG technical specifications.
| Height | 88.1mm |
| Length | 368.3mm |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1A |
| Output Voltage | 50V |
| Reach SVHC Compliant | Yes |
| Weight | 8.2kg |
| Width | 212.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6613C-240-PLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.