The HBCR-1811 is an industrial temperature IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and a quad terminal position. The device is packaged in a JEDEC S-PQCC-J44 package and measures 16.6mm in width and length. It operates on a supply voltage between 4 and 6 volts and has a maximum supply current of 18 milliamps.
Agilent HBCR-1811 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6 |
| Length | 16.6 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 18 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HBCR-1811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.