Buffer/Inverter Based Peripheral Driver IC, featuring 2.5A output current and BICMOS technology. Operates across an industrial temperature range of -40°C to 100°C. Housed in a 16-terminal SO-16 (R-PDSO-G16) package with dual terminal positions. This integrated circuit provides a single buffer or inverter function for peripheral driving applications.
Agilent HCPL-316J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.312 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HCPL-316J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.