Agilent HCPL-5730 technical specifications.
| Package/Case | CDIP |
| Input Current | 5mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-5730 to view detailed technical specifications.
No datasheet is available for this part.
