Agilent HDSP-7511 technical specifications.
| Color | Red |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-7511 to view detailed technical specifications.
No datasheet is available for this part.