Red 7-segment display, 14.2 mm character height, common anode configuration with right-hand decimal point. Features low current operation, 12.6mm height, and 17mm length. This component is Reach SVHC compliant and lead-free.
Agilent HDSP-H101 technical specifications.
| Color | Red |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-H101 to view detailed technical specifications.
No datasheet is available for this part.