Precision Optical Performance AlInGaP II LED Lamps
Agilent HLMP-EL31-ST0DD technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2.55cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL31-ST0DD to view detailed technical specifications.
No datasheet is available for this part.