Precision Optical Performance AlInGaP II LED Lamps
Agilent HLMP-EL31-SV000 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 5.5cd |
| Packaging | Bag |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| DC Rated Voltage | 2.15V |
| Wavelength | 594nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL31-SV000 to view detailed technical specifications.
No datasheet is available for this part.