This orange LED has a diameter of 5mm and a luminous intensity of 3.7cd. It is designed for through hole mounting and has a clear, diffused lens. The device is not RoHS compliant and has a wavelength of 592nm.
Agilent HLMP-EL31-SVK00 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3.7cd |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| DC Rated Voltage | 2.15V |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL31-SVK00 to view detailed technical specifications.
No datasheet is available for this part.