The HLMP-EL31-SVR00 is an orange LED from Agilent with a diameter of 5mm and a height of 8.7mm. It has a luminous intensity of 3.7cd and a viewing angle of 30°. The LED is packaged in bulk and is not RoHS compliant.
Agilent HLMP-EL31-SVR00 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3.7cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL31-SVR00 to view detailed technical specifications.
No datasheet is available for this part.