Agilent HMMC-5027 technical specifications.
| Package/Case | CHIP |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HMMC-5027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.