Agilent HSMP-3820 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 35 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HSMP-3820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.