Agilent HSMS-2820-TR1G technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Output Current | 1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resistance | 12R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSMS-2820-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.