AGILENT TECHNOLOGIES N8935A POWER SUPPLY, BENCH, ADJ, 1O/P, 750V
Agilent N8935A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 15kW |
| Output Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8935A to view detailed technical specifications.
No datasheet is available for this part.