Aim-Tti LCR BNC technical specifications.
| Package/Case | Module |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Dissipation Factor | 0.001% |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti LCR BNC to view detailed technical specifications.
No datasheet is available for this part.