
Aim-Tti PL303QMDP technical specifications.
| Package/Case | 200 |
| Interface | RS-232 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 6A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PL303QMDP to view detailed technical specifications.
No datasheet is available for this part.
