Aim-Tti QL355T-P technical specifications.
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Height | 160mm |
| Interface | USB |
| Length | 290mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Min Supply Voltage (AC) | 500V |
| Mount | Rack |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 5A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 35V |
| Voltage - Output 3 | 6V |
| Weight | 10kg |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti QL355T-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
