Aim-Tti TG1000 technical specifications.
| Bandwidth | 10MHz |
| Display Type | LCD |
| Height | 88mm |
| Input Impedance | 10kR |
| Length | 235mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 4.4lb |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
