Aim-Tti TG5012A technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 97mm |
| Input Impedance | 5kR |
| Interface | USB |
| Length | 295mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG5012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
