Aim-Tti TGR1040 technical specifications.
| Bandwidth | 1GHz |
| Height | 130mm |
| Input Impedance | 100kR |
| Interface | RS-232 |
| Length | 330mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 10.1lb |
| Width | 212mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TGR1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
