POWER SUPPLY, 35V; Accessory Type:Power Supply; For Use With:Aimco 30-Volt Electric Screwdrivers; Input Voltage:110V AC; Input Voltage VAC:110V; No. of Outputs:1; Output Current:600mA; Output Voltage:35VDC; Plug Type:US ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Aimco AE-78PS technical specifications.
General
Output Current
600mA
Output Voltage
35V
Compliance
RoHS
Not Compliant
Datasheet
Aimco AE-78PS Datasheet
Download the complete datasheet for Aimco AE-78PS to view detailed technical specifications.