Aimco is a manufacturer of electronic components, specializing in a range of products for various industries.

RING, MAGNETIC, FOR 1/4 SHANK BIT; Magnet Type:Ring; Height:-; External Diameter:19mm; Operating Temperature Min:-; Operating Temperature Max:-
HEX BIT, TORX, T6X50MM; Bit Type:Torx; Hex Bit Size:T6; Length:50mm ;RoHS Compliant: No
AIMCO AM3/16 MAGNETIC RING
AIMCO A3S1-2 HEX BIT, PHILLIPS, #1X50MM
AIMCO A3S2-2.75 HEX BIT, PHILLIPS, #2X70MM
TOOLS, BALANCER; Load Weight Max:3kg ;RoHS Compliant: NA
POWER SUPPLY, 35V; Accessory Type:Power Supply; For Use With:Aimco 30-Volt Electric Screwdrivers; Input Voltage:110V AC; Input Voltage VAC:110V; No. of Outputs:1; Output Current:600mA; Output Voltage:35VDC; Plug Type:US ;RoHS Compliant: No
AIMCO ASB-OC TOOLS, BALANCER
HEX BIT, TORX, T25X70MM - Bit Type:Torx; Hex Bit Size:T25; Length:70mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;
TOOLS; Length:-; Height:-; Load Capacity:3lb; Features:Single arm design allows operator control and reduces fatigue, arm swivel tooling allows for maximum rotation of tool, power source for arm is hydraulic (no air line is required);RoHS Compliant: No
HEX BIT, TORX, T10X70MM - Bit Type:Torx; Hex Bit Size:T10; Length:70mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 36H0843;
HYDRAULIC AIR HOSE, POLYURETHANE - More Details
HYDRAULIC AIR HOSE, POLYURETHANE; External Diameter:9.525mm; Length:3.048m; Hose Material:-; Internal Diameter:6.35mm; Thread Size - Imperial:-; Product Range:-; Body Material:Polyurethane ;RoHS Compliant: No
HEX BIT, SLOTTED, #12X50MM
Nutsetter
Trigger Foward
Air Motor with Minimum Torque
Gearbox
Mounting Plates
Breather Vents for ITV
Socket
Battery Signature Cordless
Torque Cube Calibration
Socket Ergo Drive