This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85°C. It has a 4-pin package and is designed for board mounting. The converter accepts input voltages between 4.5 and 5.5 volts.
Aimtec AM1/2S-0518SZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1/2S-0518SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.