The AM1/2S-1203SH30Z is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a JEDEC package code of R-PSMA-T4 and a width of 6mm. The converter has a minimum operating temperature of -40°C and a maximum input voltage of 13.2V. It is designed for board mount applications and has a terminal position of single. The converter is rated for industrial use.
Aimtec AM1/2S-1203SH30Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1/2S-1203SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.