Aimtec AM1/4L-0312S-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1/4L-0312S-NZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.