
The AM1/4L-0505S-NZTR is a DC/DC controller with an efficiency of 64% and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format. The device is a single output, surface mount device with a weight of 1.5g and dimensions of 0.25inch in height, 0.44inch in width, and 0.5inch in length.
Aimtec AM1/4L-0505S-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 64% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1/4L-0505S-NZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.