
The AM1/4L-0505SH30-NZTR is a DC/DC converter from Aimtec with an efficiency of 64%. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format. The converter has a single output with a maximum current of 50mA and a maximum output power of 250mW. It is RoHS compliant and suitable for PCB mounting.
Aimtec AM1/4L-0505SH30-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 64% |
| Height | 0.24inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1/4L-0505SH30-NZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.