
The AM1/4L-1205SH30-NZ is a DC/DC controller regulator from Aimtec with an efficiency of 66%. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device has a single output voltage of 5V with a maximum output current of 50mA and power of 250mW. It is available in a SMD/SMT package and is RoHS compliant.
Aimtec AM1/4L-1205SH30-NZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 66% |
| Height | 0.26inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1/4L-1205SH30-NZ to view detailed technical specifications.
No datasheet is available for this part.