Isolated DC-DC converter module, step-down type, with a 12V nominal input (9V-18V range) and a single 7.2V output. Delivers up to 1.38A and 10W maximum output power. Features 1000VDC isolation and a 4-pin DIP package for through-hole mounting. Package dimensions are 50.8mm x 25.4mm x 10.16mm with a seated plane height of 10.16mm and pin pitches of 5.08mm/10.16mm. Operates across a temperature range of -40°C to 85°C.
Aimtec AM10E-1207SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 5.08|10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 7.2V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 1.38A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM10E-1207SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.