Isolated DC-DC converter module with 12V output voltage and 0.833A maximum output current, delivering 10W maximum output power. Features a 4-pin DIP package with through-hole mounting, measuring 50.8mm in length, 25.4mm in width, and 10.16mm in height. Operates with an input voltage range of 9V to 18V and provides 1000VDC isolation. Designed for board mounting with a pin pitch of 5.08mm or 10.16mm, and a nickel-coated copper package material. Suitable for operation between -40°C and 85°C.
Aimtec AM10E-1212SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 5.08|10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.833A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM10E-1212SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.