Isolated DC-DC converter, step-down type, featuring a 12V single output and 0.83A maximum output current, delivering 10W maximum output power. Operates with an input voltage range of 9V to 36V, with 1500VDC minimum isolation voltage. This 5-pin DIP module is designed for through-hole mounting on PCBs. Dimensions include a 25.4mm length, 50.8mm width, and 10.16mm height, with a seated plane height of 10.16mm. The component offers a wide operating temperature range from -40°C to 85°C.
Aimtec AM10EW-2412SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.83A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM10EW-2412SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.