Isolated DC-DC converter, step-down type, featuring a 12W maximum output power and 3.5A maximum output current. This 1-output module operates with an input voltage range of 9V to 18V, delivering a fixed 2.5V output. Housed in an 8-pin DIP module with through-hole mounting, it offers 1600VDC isolation and a wide operating temperature range from -40°C to 85°C.
Aimtec AM12T-1202SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 2.5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 3.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM12T-1202SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.