Isolated DC-DC converter module with 12W maximum output power and 2.4A maximum output current. Features a 5V single output and a 24V nominal input voltage, with an operating input voltage range of 18V to 36V. This step-down converter offers 1600VDC isolation and is housed in an 8-pin DIP module package with through-hole mounting. The package dimensions are 31.75mm (length) x 20.32mm (width) x 10.16mm (height), constructed from nickel-coated copper, and operates within a temperature range of -40°C to 85°C.
Aimtec AM12T-2405SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 2.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM12T-2405SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.