Isolated DC-DC converter module featuring a 48V nominal input, accepting a range of 18V to 75V. This step-down converter provides dual 5V and -5V outputs, each capable of delivering up to 1.2A, for a total maximum output power of 12W. Housed in a 9-pin DIP Module package with a 2.54mm pin pitch, it offers through-hole mounting and a package height of 10.16mm. The component boasts a minimum isolation voltage of 1600VDC and operates across a wide temperature range from -40°C to 85°C.
Aimtec AM12TW-4805DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 1.2|-1.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM12TW-4805DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.