DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ±0.62; Efficiency (%): 84; Max Capacitive load (µF): ±470; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous
PackageModule
MountingPCB
Power15W
Quick Jump:
Technical Specifications
Aimtec AM15E-1212DZ technical specifications.
General
Package/Case
Module
Efficiency
84%
Height
0.4inch
Leakage Current
0pA
Length
2inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
620mA
Mount
PCB
Number of Outputs
2
Output Power
15W
Output Voltage
12V
RoHS Compliant
Yes
Weight
31g
Width
1inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM15E-1212DZ Datasheet
Download the complete datasheet for Aimtec AM15E-1212DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.