DC/DC Converter; Product Weight (grams): 42.2; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 9.9; Max Output current (A): 3; Efficiency (%): 80; Max Capacitive load (µF): 3300; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.64; W (mm): 25.4; L (mm): 50.8; H (mm): 16.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1
Quick Jump:
Technical Specifications
Aimtec AM15EW-2403SZ-K technical specifications.
General
Number of Terminals
6
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-P6
Width
25.4
Length
50.8
Number of Functions
1
Number of Outputs
1
Input Voltage-Max
36
Input Voltage-Min
9
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM15EW-2403SZ-K Datasheet
Download the complete datasheet for Aimtec AM15EW-2403SZ-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.