Aimtec AM15TW-2405DZ technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Height | 0.4inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15TW-2405DZ to view detailed technical specifications.
No datasheet is available for this part.