This industrial DC/DC converter features a single output and operates over a temperature range of -40°C to 85°C. It has a 5-terminal design and is packaged in a R-PSMA-T5 type. The converter is suitable for board mount applications and has a width of 7.62mm and a length of 17mm.
Aimtec AM1A-0515DZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.62 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1A-0515DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.