
Board mount DC-DC converter featuring a 5V input and dual 12V/-12V outputs, delivering up to 1W of power. This isolated converter offers a maximum output current of 0.041A per output and operates within a 4.5V to 5.5V input range. Housed in a 5-pin SIP package with through-hole mounting, it measures 19.5mm in length, 6mm in width, and 10mm in height, with a 2.54mm pin pitch. The component provides 1000VDC isolation and operates across a temperature range of -40°C to 85°C.
Aimtec AM1D-0512D-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.041|-0.041A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1D-0512D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.