Board mount DC-DC converter featuring a 1W maximum output power and dual ±9V outputs, each capable of delivering 0.055A. This isolated, step-down converter operates with an input voltage range of 10.8V to 13.2V and offers 1000VDC isolation. Housed in a 5-pin SIP package with through-hole mounting, it measures 19.5mm in length, 6mm in width, and 10mm in height, with a 2.54mm pin pitch. Extended operating temperature range from -40°C to 85°C.
Aimtec AM1D-1209D-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.055|-0.055A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1D-1209D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.