
The AM1D-1212D-NZ is a dual output DC/DC converter from Aimtec. It operates at an output voltage of 12V with a maximum output current of 42mA and an efficiency of 81%. The device is packaged in a SIP format and is designed for PCB mount. The operating temperature range is from -40°C to 105°C. The AM1D-1212D-NZ is RoHS compliant and available in rail or tube packaging.
Aimtec AM1D-1212D-NZ technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Height | 0.37inch |
| Leakage Current | 0pA |
| Length | 0.77inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-1212D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
