DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 18; Output voltage max: 18; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.028; Efficiency (%): 82; Max Capacitive load (µF): ±100; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 4000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
PackageSIP
MountingPCB
Power1W
Quick Jump:
Technical Specifications
Aimtec AM1D-1218DH40Z technical specifications.
General
Package/Case
SIP
Efficiency
82%
Height
0.39inch
Leakage Current
0pA
Length
0.76inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
28mA
Mount
PCB
Number of Outputs
2
Output Power
1W
Output Voltage
18V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
2.3g
Width
0.24inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM1D-1218DH40Z Datasheet
Download the complete datasheet for Aimtec AM1D-1218DH40Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.