This industrial DC/DC converter features a single output, 6-terminal design with a maximum operating temperature of 85°C. The device operates within an input voltage range of 13.5 to 16.5V and has a maximum load regulation of 10. The converter is packaged in a SIP-7/6 format, suitable for board mount applications.
Aimtec AM1D-1505DZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T6 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1D-1505DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.