Aimtec AM1D-2415D-NZ technical specifications.
| Package/Case | SIP |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-2415D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
