The AM1D-4807SZ is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum load regulation of 10%. The converter has a JEDEC package code of R-PSMA-T6 and a package type of SIP-7/6. It is designed for board mount applications.
Aimtec AM1D-4807SZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T6 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 52.5 |
| Input Voltage-Min | 43.2 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1D-4807SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.