Isolated, step-down DC-DC converter module with a 4-pin SIP package. Features a 48V nominal input range (43.6V to 52.8V) and a single 9V output, delivering up to 1W of power and 0.111A maximum output current. Boasts 3000VDC isolation and operates across a wide temperature range from -40°C to 85°C. Designed for through-hole mounting with a 2.54mm pin pitch and dimensions of 19.5mm (L) x 6mm (W) x 10mm (H).
Aimtec AM1D-4809SH30-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43.6V |
| Output Voltage | 9V |
| Maximum Input Voltage | 52.8V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1D-4809SH30-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.