Isolated DC-DC converter module, step-down type, featuring a 5V input range (4.5V to 5.5V) and a single 3.3V output. Delivers up to 0.303A and 1W maximum output power with 6000VDC isolation. This 4-pin SIP module offers through-hole mounting with a 2.54mm pin pitch, housed in a non-conductive black plastic package measuring 19.5mm x 9.8mm x 12.5mm. Operates within a temperature range of -40°C to 70°C.
Aimtec AM1DC-0503SH60Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIM |
| Package/Case | SIP Module |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 12.5 |
| Seated Plane Height (mm) | 12.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.303A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1DC-0503SH60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.