1W isolated DC-DC converter module featuring a 10.8V to 13.2V input range and dual 9V/-9V outputs. Delivers 0.056A on the positive output and -0.56A on the negative output. This step-down converter offers 6000VDC isolation and is housed in a 5-pin SIP module with through-hole mounting. Dimensions include a 19.5mm length, 9.8mm width, and 12.5mm height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 70°C.
Aimtec AM1DC-1209DH60Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIM |
| Package/Case | SIP Module |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 12.5 |
| Seated Plane Height (mm) | 12.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.056|-0.56A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1DC-1209DH60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.