
Isolated DC-DC converter, step-down type, featuring a 24V nominal input (22.8V to 25.2V range) and a single 9V output. Delivers 1W maximum output power with a 0.111A maximum output current. Housed in a 4-pin SIP package with through-hole mounting, measuring 19.6mm x 6mm x 10mm, and offering 1000VDC isolation. Operates across a wide temperature range from -40°C to 85°C.
Aimtec AM1DR-2409S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 22.8V |
| Output Voltage | 9V |
| Maximum Input Voltage | 25.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1DR-2409S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.